ADM803MAKSZ-REEL7
vs
CAT1025LI-28-G
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
ROHS COMPLIANT, SC-70, 3 PIN
|
DIP,
|
Pin Count |
3
|
8
|
Manufacturer Package Code |
KS-3
|
646AA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G3
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e4
|
Length |
2 mm
|
9.27 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP3/6,.08
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
5.33 mm
|
Supply Current-Max (Isup) |
0.06 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+4.38V
|
+2.925V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.25 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
|
|
|
Compare ADM803MAKSZ-REEL7 with alternatives
Compare CAT1025LI-28-G with alternatives