ADM698ARZ-REEL
vs
MAX698EPA+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP8,.3
Pin Count
16
8
Reach Compliance Code
unknown
compliant
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
R-PDIP-T8
JESD-609 Code
e3
e3
Length
10.5 mm
9.375 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.6 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
DIP8,.3
Supply Current-Max (Isup)
5 mA
Technology
CMOS
Threshold Voltage-Nom
+4.65V
Compare ADM698ARZ-REEL with alternatives
Compare MAX698EPA+ with alternatives