ADM691ARZ
vs
ADM8691ARU
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOP,
|
TSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RESET CONTROL
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
10.25 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Seated Height-Max |
2.65 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ADM691ARZ with alternatives
Compare ADM8691ARU with alternatives