ADM691AARU-REEL vs ADM691AN feature comparison

ADM691AARU-REEL Analog Devices Inc

Buy Now Datasheet

ADM691AN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description TSS0P-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 5 mm 20.13 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 5.33 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 4.75 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Additional Feature RESET CONTROL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare ADM691AARU-REEL with alternatives

Compare ADM691AN with alternatives