ADM6713TAKS-REEL-7 vs ADM811SARTZ-REEL7 feature comparison

ADM6713TAKS-REEL-7 Analog Devices Inc

Buy Now Datasheet

ADM811SARTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOT-143
Package Description TSSOP, SOT-343R LSOP,
Pin Count 4 4
Reach Compliance Code unknown unknown
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 2 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOP
Package Equivalence Code SOT-343R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 220 260
Power Supplies 3.3 V
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.22 mm
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.92 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.08V
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.25 mm 1.3 mm
Base Number Matches 1 2
Rohs Code Yes
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V; BUILT-IN MANUAL RESET
Moisture Sensitivity Level 1

Compare ADM6713TAKS-REEL-7 with alternatives

Compare ADM811SARTZ-REEL7 with alternatives