ADM6713SAKSZ-REEL7 vs ADM811RARTZ-REEL7 feature comparison

ADM6713SAKSZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADM811RARTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOT-143
Package Description TSSOP, LSOP,
Pin Count 4 4
Reach Compliance Code unknown unknown
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V RESET THRESHOLD VOLTAGE IS 2.63V; BUILT-IN MANUAL RESET
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 2 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Seated Height-Max 1.1 mm 1.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.92 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare ADM6713SAKSZ-REEL7 with alternatives

Compare ADM811RARTZ-REEL7 with alternatives