ADM6713MAKSZ-REEL7
vs
MAX6315US31D3-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOT-143
Package Description
TSSOP,
LSOP, TO-253
Pin Count
4
4
Reach Compliance Code
unknown
not_compliant
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.38V
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Length
2 mm
2.92 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Seated Height-Max
1.1 mm
1.22 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1 V
Supply Voltage-Nom (Vsup)
5 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.92 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.3 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1996-06-01
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
TO-253
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.015 mA
Technology
CMOS
Terminal Finish
TIN LEAD
Threshold Voltage-Nom
+3.08V
Compare ADM6713MAKSZ-REEL7 with alternatives
Compare MAX6315US31D3-T with alternatives