ADM6713LAKSZ-REEL7
vs
ADM6711LAKSZ-REEL7
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RESET THRESHOLD VOLTAGE IS 4.63V
|
RESET THRESHOLD VOLTAGE IS 4.63V
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Length |
2 mm
|
2 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare ADM6713LAKSZ-REEL7 with alternatives
Compare ADM6711LAKSZ-REEL7 with alternatives