ADM6711MAKS-REEL7 vs TC1270MERCTR feature comparison

ADM6711MAKS-REEL7 Analog Devices Inc

Buy Now Datasheet

TC1270MERCTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOT-143
Package Description EIAJ SC82, SC-70, 4 PIN SOT-143, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 2 mm 2.86 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.1 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.9 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.38V +4.5V
Width 1.25 mm 1.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare ADM6711MAKS-REEL7 with alternatives

Compare TC1270MERCTR with alternatives