ADM660AN vs LTC660CN8 feature comparison

ADM660AN Rochester Electronics LLC

Buy Now Datasheet

LTC660CN8 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP
Package Description PLASTIC, MO-095AA, DIP-8 DIP,
Pin Count 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Control Mode VOLTAGE-MODE
Input Voltage-Max 7 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.27 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Seated Height-Max 4.57 mm 3.937 mm
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 120 kHz 45 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Supply Current-Max (Isup) 3 mA

Compare ADM660AN with alternatives

Compare LTC660CN8 with alternatives