ADM6346-41ARTZ-R7 vs DS1706SEUA+T&R feature comparison

ADM6346-41ARTZ-R7 Rochester Electronics LLC

Buy Now Datasheet

DS1706SEUA+T&R Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOT-23 8-MINI_SO-N/A
Package Description ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN 0.118 INCH, ROHS COMPLIANT, MICRO SOP-8
Pin Count 3 8
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 4.1 V PUSHBUTTON RESET OPTION
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G3 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1.2 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.96 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.3 mm 3 mm
Base Number Matches 2 2
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2000-07-17
Package Equivalence Code TSSOP8,.19
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.06 mA

Compare ADM6346-41ARTZ-R7 with alternatives

Compare DS1706SEUA+T&R with alternatives