ADM6316CY29ARJZ-R7
vs
MAX6316LUK33AX+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
compliant
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
1.625 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.02 mA
Threshold Voltage-Nom
+3.3V
Compare ADM6316CY29ARJZ-R7 with alternatives
Compare MAX6316LUK33AX+T with alternatives