ADM6315-45D3ARTZR7 vs ADM6315-45D3ARTRL7 feature comparison

ADM6315-45D3ARTZR7 Rochester Electronics LLC

Buy Now Datasheet

ADM6315-45D3ARTRL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOT-143 SOT-143
Package Description LSOP, LSOP,
Pin Count 4 4
Reach Compliance Code unknown unknown
Additional Feature RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.22 mm 1.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.92 mm 1.92 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.3 mm 1.3 mm
Base Number Matches 2 2

Compare ADM6315-45D3ARTZR7 with alternatives

Compare ADM6315-45D3ARTRL7 with alternatives