ADM6315-26D4ARTRL7
vs
MAX812TCUS-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-143
SOT-143
Package Description
TO-253AA, SOT-143, 4 PIN
SOT-143, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT
MANUAL RESET OPTION
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e0
Length
2.9 mm
2.8575 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
TSOP
Package Equivalence Code
TO-253LOW
TO-253LOW
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.22 mm
1.194 mm
Supply Current-Max (Isup)
0.012 mA
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.92 mm
1.9 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.63V
+3.08V
Width
1.3 mm
1.2955 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Compare ADM6315-26D4ARTRL7 with alternatives
Compare MAX812TCUS-T with alternatives