ADM1813-10ART-REEL7 vs ADM6348-38ARTZ-R7 feature comparison

ADM1813-10ART-REEL7 Analog Devices Inc

Buy Now Datasheet

ADM6348-38ARTZ-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT-23 SOT-23
Package Description TO-236AB, SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Supply Current-Max (Isup) 0.016 mA 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD OVER SILVER Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.96 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.35V +3.8V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Manufacturer Package Code RT-3
Samacsys Manufacturer Analog Devices

Compare ADM1813-10ART-REEL7 with alternatives

Compare ADM6348-38ARTZ-R7 with alternatives