ADM1810-5ARTZ-RL7 vs APX809-31SA-G-7 feature comparison

ADM1810-5ARTZ-RL7 Analog Devices Inc

Buy Now Datasheet

APX809-31SA-G-7 Diodes Incorporated

Buy Now Datasheet
No Yes
Yes Yes
Active Active
ANALOG DEVICES INC DIODES INC
SOT-23 SOT-23
SOT-23, 3 PIN TSSOP,
3 3
RT-3
compliant compliant
EAR99
8542.39.00.01
Analog Devices
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N RESET THRESHOLD VOLTAGE IS 3.08V
NO YES
VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
R-PDSO-G3 R-PDSO-G3
e3 e3
2.9 mm 2.9 mm
1 1
1 1
1 1
3 3
105 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.12 mm 1.1 mm
0.016 mA
5.5 V 5.5 V
1 V 1 V
3.6 V
YES YES
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
0.95 mm 0.96 mm
DUAL DUAL
+4.62V
1.3 mm 1.3 mm
2 1
40

Compare ADM1810-5ARTZ-RL7 with alternatives

Compare APX809-31SA-G-7 with alternatives