ADM1232ARMZ-REEL7 vs ADM1232ARM-REEL feature comparison

ADM1232ARMZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADM1232ARM-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 2 1
Manufacturer Package Code RM-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.19
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.5 mA
Technology CMOS
Threshold Voltage-Nom +4.37,4.62V

Compare ADM1232ARMZ-REEL7 with alternatives

Compare ADM1232ARM-REEL with alternatives