ADM1032ARZ-REEL vs ADM1032ARM feature comparison

ADM1032ARZ-REEL Rochester Electronics LLC

Buy Now Datasheet

ADM1032ARM Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description LEAD FREE, MS-012AA, SOIC-8 MO-187AA, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Additional Feature PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare ADM1032ARZ-REEL with alternatives

Compare ADM1032ARM with alternatives