ADM1032ARZ-1 vs ADM1032ARZ-1RL7 feature comparison

ADM1032ARZ-1 Analog Devices Inc

Buy Now Datasheet

ADM1032ARZ-1RL7 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANALOG DEVICES INC ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description LEAD FREE, MS-012AA, SOIC-8 LEAD FREE, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Manufacturer Package Code 751-07
Factory Lead Time 4 Weeks
Peak Reflow Temperature (Cel) 260

Compare ADM1032ARZ-1 with alternatives

Compare ADM1032ARZ-1RL7 with alternatives