ADM1032ARZ vs ADM1032ARMZ-2RL7 feature comparison

ADM1032ARZ Rochester Electronics LLC

Buy Now Datasheet

ADM1032ARMZ-2RL7 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOIC Micro 8 lead Surface Mount
Package Description LEAD FREE, MS-012AA, SOIC-8 LEAD FREE, MO-187AA, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Additional Feature PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3 mm
Base Number Matches 3 2
Manufacturer Package Code 846A-02
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Qualification Status Not Qualified

Compare ADM1032ARZ with alternatives

Compare ADM1032ARMZ-2RL7 with alternatives