ADM1032ARM-1REEL
vs
LM89-1CIMM/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
MO-187AA, MSOP-8
MO-187, MSOP-8
Pin Count
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
8
Operating Temperature-Max
120 °C
125 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Base Number Matches
2
1
ECCN Code
EAR99
Accuracy-Max (Cel)
3 Cel
Body Breadth
3 mm
Body Height
0.86 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Bits
11
Operating Current-Max
0.8 mA
Output Interface Type
2-WIRE INTERFACE
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Termination Type
SOLDER
Compare ADM1032ARM-1REEL with alternatives
Compare LM89-1CIMM/NOPB with alternatives