ADM1032AR-REEL
vs
MAX6657MSA+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
MS-012AA, SOIC-8
|
0.150 INCH, LEAD FREE, MO-012AA, SOIC-8
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
120 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Accuracy-Max (Cel) |
|
1 Cel
|
Body Breadth |
|
3.9 mm
|
Body Height |
|
1.55 mm
|
Body Length or Diameter |
|
4.9 mm
|
Housing |
|
PLASTIC
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
11
|
Operating Current-Max |
|
1 mA
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Technology |
|
BICMOS
|
Temperature Coefficient |
|
NEGATIVE/POSITIVE ppm/°C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ADM1032AR-REEL with alternatives
Compare MAX6657MSA+ with alternatives