ADM1031ARQZ-REEL7
vs
ADM1031ARQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
LEAD FREE, MO-137AB, QSOP-16
|
MO-137AB, QSOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Body Breadth |
3.91 mm
|
3.91 mm
|
Body Height |
1.55 mm
|
1.55 mm
|
Body Length or Diameter |
4.9 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
8
|
11
|
Operating Current-Max |
3 mA
|
3 mA
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
NOT SPECIFIED
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
HYSTERESIS IS 0.5V
|
|
|
|
Compare ADM1031ARQZ-REEL7 with alternatives