ADM1031ARQZ-R7 vs ADM1031ARQZ feature comparison

ADM1031ARQZ-R7 onsemi

Buy Now Datasheet

ADM1031ARQZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR ANALOG DEVICES INC
Part Package Code QSOP-16
Package Description LEAD FREE, QSOP-16 LEAD FREE, MO-137AB, QSOP-16
Pin Count 16
Manufacturer Package Code 492-01
Reach Compliance Code unknown compliant
Samacsys Manufacturer onsemi
Accuracy-Max (Cel) 3 Cel 3 Cel
Additional Feature HYSTERESIS IS 0.5V
Body Breadth 3.9 mm 3.91 mm
Body Height 1.64 mm 1.55 mm
Body Length or Diameter 4.89 mm 4.9 mm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 8
Number of Terminals 16 16
Operating Current-Max 3 mA 3 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Housing PLASTIC

Compare ADM1031ARQZ-R7 with alternatives

Compare ADM1031ARQZ with alternatives