ADM1031ARQZ vs ADM1031ARQZ-R7 feature comparison

ADM1031ARQZ Analog Devices Inc

Buy Now Datasheet

ADM1031ARQZ-R7 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANALOG DEVICES INC ON SEMICONDUCTOR
Package Description LEAD FREE, MO-137AB, QSOP-16 LEAD FREE, QSOP-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.91 mm 3.9 mm
Body Height 1.55 mm 1.64 mm
Body Length or Diameter 4.9 mm 4.89 mm
Housing PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 11
Operating Current-Max 3 mA 3 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Part Package Code QSOP-16
Pin Count 16
Manufacturer Package Code 492-01
Samacsys Manufacturer onsemi
Additional Feature HYSTERESIS IS 0.5V

Compare ADM1031ARQZ with alternatives

Compare ADM1031ARQZ-R7 with alternatives