ADL5323ACPZ-WP
vs
SKY65081-70LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
3X3 MM, LEAD FREE, LFCSP, 8 PIN
|
2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WAFFLE PACK
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
13.7 dB
|
Input Power-Max (CW) |
18 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
2400 MHz
|
3000 MHz
|
Operating Frequency-Min |
1700 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SKY65081-70LF with alternatives