ADL5323ACPZ-WP vs MMG3014N feature comparison

ADL5323ACPZ-WP Rochester Electronics LLC

Buy Now Datasheet

MMG3014N NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Package Description 3X3 MM, LEAD FREE, LFCSP, 8 PIN
Reach Compliance Code unknown unknown
Additional Feature WAFFLE PACK
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17.5 dB 15 dB
Input Power-Max (CW) 18 dBm
JESD-609 Code e3
Operating Frequency-Max 2400 MHz 2170 MHz
Operating Frequency-Min 1700 MHz 2110 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type NARROW BAND MEDIUM POWER NARROW BAND HIGH POWER
Terminal Finish MATTE TIN
Base Number Matches 2 2
VSWR-Max 5

Compare ADL5323ACPZ-WP with alternatives

Compare MMG3014N with alternatives