ADL5323ACPZ-R7
vs
RF3305
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
RF MICRO DEVICES INC
|
Package Description |
3X3 MM, LEAD FREE, LFCSP, 8 PIN
|
LCC12,.12SQ,25
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TAPE AND REEL
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
11 dB
|
Input Power-Max (CW) |
18 dBm
|
20 dBm
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
2400 MHz
|
3000 MHz
|
Operating Frequency-Min |
1700 MHz
|
300 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
2
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
12
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC12,.12SQ,25
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
170 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare RF3305 with alternatives