ADL5322ACPZ-WP
vs
SKY65009-70LF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
3X3 MM, ROHS COMPLIANT, LFCSP, 8 PIN
|
2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN
|
Pin Count |
8
|
|
Manufacturer Package Code |
CP-8-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
WAFFLE PACK
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18.3 dB
|
12 dB
|
Input Power-Max (CW) |
18 dBm
|
15 dBm
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Frequency-Max |
1000 MHz
|
2500 MHz
|
Operating Frequency-Min |
700 MHz
|
0.25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SOLCC8,.11,20
|
TO-243
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Skyworks
|
Supply Current-Max |
|
300 mA
|
|
|
|
Compare ADL5322ACPZ-WP with alternatives
Compare SKY65009-70LF with alternatives