ADL5320ARKZ-WP
vs
MMG3014N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NXP SEMICONDUCTORS
|
Package Description |
TO-243
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.6 dB
|
15 dB
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Frequency-Max |
2700 MHz
|
2170 MHz
|
Operating Frequency-Min |
400 MHz
|
2110 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-243
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND HIGH POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
2
|
VSWR-Max |
|
5
|
|
|
|
Compare ADL5320ARKZ-WP with alternatives
Compare MMG3014N with alternatives