ADL5317ACPZ-WP
vs
INA199B1RSWT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQCCN,
UQFN-10
Pin Count
16
Reach Compliance Code
unknown
compliant
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N16
R-PQCC-N10
JESD-609 Code
e3
e4
Length
3 mm
1.8 mm
Moisture Sensitivity Level
3
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
VQCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.9 mm
0.55 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3 mm
1.4 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
LCC10,.06X.07,16
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
2.7 V
Compare ADL5317ACPZ-WP with alternatives
Compare INA199B1RSWT with alternatives