ADHE00252012R47MQ1 vs ADCC00252012R47MC1 feature comparison

ADHE00252012R47MQ1 Chilisin Electronics Corp

Buy Now Datasheet

ADCC00252012R47MC1 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material Metal Metal
DC Resistance 0.033 Ω 0.027 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.2 mm 1.2 mm
Package Length 2.5 mm 2.5 mm
Package Style SMT SMT
Package Width 2 mm 2 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Rated Current-Max 4 A 4 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 2 MHz 2 MHz
Tolerance 20% 20%
Base Number Matches 3 2
Factory Lead Time 10 Weeks

Compare ADHE00252012R47MQ1 with alternatives

Compare ADCC00252012R47MC1 with alternatives