ADG936BRUZ-REEL7 vs ADG936BRU-R-REEL7 feature comparison

ADG936BRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADG936BRU-R-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, MO-153AC, TSSOP-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 20 20
Off-state Isolation-Nom 36 dB 36 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 13 ns 13 ns
Switch-on Time-Max 14 ns 14 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare ADG936BRUZ-REEL7 with alternatives

Compare ADG936BRU-R-REEL7 with alternatives