ADG936BCPZ-REEL7
vs
ADG936BCPZ-R-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
HVQCCN,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-XQCC-N20
S-XQCC-N20
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
20
20
Off-state Isolation-Nom
36 dB
36 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.75 V
2.75 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
13 ns
13 ns
Switch-on Time-Max
14 ns
14 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Compare ADG936BCPZ-REEL7 with alternatives
Compare ADG936BCPZ-R-REEL with alternatives