ADG936BCPZ-R
vs
ADG936BCPZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-XQCC-N20
S-XQCC-N20
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Moisture Sensitivity Level
3
3
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
20
20
Off-state Isolation-Nom
36 dB
36 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.75 V
2.75 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
13 ns
13 ns
Switch-on Time-Max
14 ns
14 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
4 mm
Base Number Matches
2
1
Manufacturer Package Code
CP-20-6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Qualification Status
Not Qualified
Compare ADG936BCPZ-R with alternatives
Compare ADG936BCPZ-RL with alternatives