ADG919BCP-500RL7
vs
CXG1012N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SONY CORP
Package Description
3 X 3 MM, CP-8-2, LFCSP-8
TSSOP8,.25
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
1dB Compression Point
17 dBm
29 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
17.99 dBm
Insertion Loss-Max
1.25 dB
0.8 dB
Isolation-Min
36 dB
20 dB
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
8
8
On Time-Nom
0.0066 µs
0.1 µs
Operating Frequency-Max
4000 MHz
2000 MHz
Operating Frequency-Min
1000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.1,20
TSSOP8,.25
Port Termination
ABSORP/REFLECTIVE
Power Supplies
1.65/2.75 V
3 V
RF/Microwave Device Type
DIVERSITY SWITCH
SPDT
Surface Mount
YES
YES
Technology
CMOS
GAAS
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
VSWR-Max
1.09
1.5
Base Number Matches
1
1
Compare ADG919BCP-500RL7 with alternatives
Compare CXG1012N with alternatives