ADG820BRM-REEL7
vs
ADG820BRM-REEL
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
TSSOP,
|
MICRO, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Off-state Isolation-Nom |
71 dB
|
71 dB
|
On-state Resistance Match-Nom |
0.06 Ω
|
0.06 Ω
|
On-state Resistance-Max (Ron) |
1.4 Ω
|
1.4 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Seated Height-Max |
1.09 mm
|
1.09 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
45 ns
|
Switch-on Time-Max |
35 ns
|
35 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
TSSOP8,.19
|
Qualification Status |
|
Not Qualified
|
Switching |
|
MAKE-BEFORE-BREAK
|
|
|
|
Compare ADG820BRM-REEL7 with alternatives
Compare ADG820BRM-REEL with alternatives