ADG820BRM vs ISL5121IHZ-T feature comparison

ADG820BRM Analog Devices Inc

Buy Now Datasheet

ISL5121IHZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code SOIC SOIC, SOT
Package Description TSSOP, TSSOP8,.19 LSSOP, TSSOP8,.1
Pin Count 8 8, 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPDT SPST
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 2
Number of Terminals 8 8
Off-state Isolation-Nom 71 dB 76 dB
On-state Resistance Match-Nom 0.06 Ω 1 Ω
On-state Resistance-Max (Ron) 1.4 Ω 60 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.1
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 120 ns
Switch-on Time-Max 35 ns 200 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 1.6 mm
Base Number Matches 2 2
Normal Position NC
Output SEPARATE OUTPUT
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG820BRM with alternatives

Compare ISL5121IHZ-T with alternatives