ADG819BRM vs ADG819BRM-REEL7 feature comparison

ADG819BRM Rochester Electronics LLC

Buy Now Datasheet

ADG819BRM-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description TSSOP, MICRO, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Off-state Isolation-Nom 71 dB 71 dB
On-state Resistance Match-Nom 0.06 Ω 0.06 Ω
On-state Resistance-Max (Ron) 1.4 Ω 1.4 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Seated Height-Max 1.09 mm 1.09 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 16 ns
Switch-on Time-Max 60 ns 60 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.19
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare ADG819BRM with alternatives

Compare ADG819BRM-REEL7 with alternatives