ADG802BCB-REEL7
vs
PS320EPAE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
DIP
|
Package Description |
WLCSP-6
|
DIP,
|
Pin Count |
6
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PBGA-B6
|
R-PDIP-T8
|
Length |
2.18 mm
|
9.585 mm
|
Normal Position |
NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
6
|
8
|
Off-state Isolation-Nom |
61 dB
|
72 dB
|
On-state Resistance-Max (Ron) |
0.6 Ω
|
35 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
DIP
|
Package Equivalence Code |
BGA6,2X3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.67 mm
|
5.33 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
8 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
15 ns
|
100 ns
|
Switch-on Time-Max |
55 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
BALL
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
1.14 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Neg Supply Voltage-Max (Vsup) |
|
-8 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
On-state Resistance Match-Nom |
|
0.3 Ω
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ADG802BCB-REEL7 with alternatives
Compare PS320EPAE with alternatives