ADG801BRTZ-REEL7 vs ADG602BRM-REEL feature comparison

ADG801BRTZ-REEL7 Analog Devices Inc

Buy Now Datasheet

ADG602BRM-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSSOP
Package Description ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN TSSOP,
Pin Count 6 8
Manufacturer Package Code RJ-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e3 e0
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Off-state Isolation-Nom 61 dB 60 dB
On-state Resistance-Max (Ron) 0.6 Ω 2.5 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 75 ns
Switch-on Time-Max 55 ns 120 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 3 mm
Base Number Matches 1 2
Additional Feature CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
On-state Resistance Match-Nom 0.35 Ω

Compare ADG801BRTZ-REEL7 with alternatives

Compare ADG602BRM-REEL with alternatives