ADG801BRT vs ISL54057IRUZ-T feature comparison

ADG801BRT Analog Devices Inc

Buy Now Datasheet

ISL54057IRUZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code SOT-23 uTQFN
Package Description PLASTIC, SOT-23, 6 PIN VQCCN, LCC16,.07X.1,16
Pin Count 6 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G6 R-PQCC-N16
JESD-609 Code e0 e3
Length 2.9 mm 2.6 mm
Normal Position NO
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 6 16
Off-state Isolation-Nom 61 dB 65 dB
On-state Resistance-Max (Ron) 0.6 Ω 0.75 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VQCCN
Package Equivalence Code TSOP6,.11,37 LCC16,.07X.1,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 1.6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 55 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL QUAD
Width 1.65 mm 1.8 mm
Base Number Matches 8 1
Moisture Sensitivity Level 1
On-state Resistance Match-Nom 0.09 Ω
Signal Current-Max 0.3 A
Supply Current-Max (Isup) 0.0011 mA

Compare ADG801BRT with alternatives

Compare ISL54057IRUZ-T with alternatives