ADG799GBCPZ-500RL7 vs ADG799GBCPZ-REEL feature comparison

ADG799GBCPZ-500RL7 Analog Devices Inc

Buy Now Datasheet

ADG799GBCPZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code QFN QFN
Package Description 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 VQCCN,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 22.5
CO2e (mg) 270.9
Total Weight 34
Category CO2 Kg 12.04
CO2 409.35999999999996
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 58
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Additional Feature ALSO OPERATE AT 5V SUPPLY ALSO OPERATE AT 5V SUPPLY
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-XQCC-N24 S-XQCC-N24
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance Match-Nom 1.85 Ω 1.85 Ω
On-state Resistance-Max (Ron) 5.5 Ω 5.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 260 ns 260 ns
Switch-on Time-Max 266 ns 266 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADG799GBCPZ-500RL7 with alternatives

Compare ADG799GBCPZ-REEL with alternatives