ADG799ABCPZ-500RL7 vs ADG799ACCPZ-500RL7 feature comparison

ADG799ABCPZ-500RL7 Rochester Electronics LLC

Buy Now Datasheet

ADG799ACCPZ-500RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description VQCCN, VQCCN, LCC24,.16SQ,20
Pin Count 24 24
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE AT 5V SUPPLY ALSO OPERATE AT 5V SUPPLY
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-XQCC-N24 S-XQCC-N24
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance Match-Nom 1.85 Ω 1.85 Ω
On-state Resistance-Max (Ron) 5.5 Ω 5.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 260 ns 260 ns
Switch-on Time-Max 266 ns 266 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Output SEPARATE OUTPUT
Package Equivalence Code LCC24,.16SQ,20
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare ADG799ABCPZ-500RL7 with alternatives

Compare ADG799ACCPZ-500RL7 with alternatives