ADG784BCP-REEL vs ADG820BRT-REEL7 feature comparison

ADG784BCP-REEL Analog Devices Inc

Buy Now Datasheet

ADG820BRT-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN SOT-23
Package Description CSP-20 LSSOP, TSOP6,.11,37
Pin Count 20 6
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code S-XQCC-N20 R-PDSO-G6
JESD-609 Code e0 e0
Length 4 mm 2.9 mm
Moisture Sensitivity Level 3 1
Number of Channels 2 1
Number of Functions 4 1
Number of Terminals 20 6
Off-state Isolation-Nom 65 dB 71 dB
On-state Resistance Match-Nom 0.15 Ω 0.06 Ω
On-state Resistance-Max (Ron) 10 Ω 1.4 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LSSOP
Package Equivalence Code LCC20,.16SQ,20 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1.45 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 3.3 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 10 ns 45 ns
Switch-on Time-Max 25 ns 35 ns
Switching BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position QUAD DUAL
Width 4 mm 1.65 mm
Base Number Matches 2 2

Compare ADG784BCP-REEL with alternatives

Compare ADG820BRT-REEL7 with alternatives