ADG752BRT-REEL7 vs ADG820BRM feature comparison

ADG752BRT-REEL7 Analog Devices Inc

Buy Now Datasheet

ADG820BRM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP6,.11,37 TSSOP,
Pin Count 6 8
Manufacturer Package Code RJ-6
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e0 e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1 1
Normal Position NO/NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Off-state Isolation-Nom 80 dB 71 dB
On-state Resistance Match-Nom 0.2 Ω 0.06 Ω
On-state Resistance-Max (Ron) 50 Ω 1.4 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.09 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 8 ns 45 ns
Switch-on Time-Max 18 ns 35 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.65 mm 3 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40

Compare ADG752BRT-REEL7 with alternatives

Compare ADG820BRM with alternatives