ADG751ARMZ-REEL vs ISL54057IRUZ-T feature comparison

ADG751ARMZ-REEL Analog Devices Inc

Buy Now Datasheet

ISL54057IRUZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code SOIC uTQFN
Package Description MICRO, SOIC-8 VQCCN, LCC16,.07X.1,16
Pin Count 8 16
Manufacturer Package Code RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-PDSO-G8 R-PQCC-N16
JESD-609 Code e3 e3
Length 3 mm 2.6 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 8 16
Off-state Isolation-Nom 65 dB 65 dB
On-state Resistance-Max (Ron) 50 Ω 0.75 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VQCCN
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.3 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 6 ns
Switch-on Time-Max 19 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.8 mm
Base Number Matches 1 1
On-state Resistance Match-Nom 0.09 Ω
Package Equivalence Code LCC16,.07X.1,16
Signal Current-Max 0.3 A
Supply Current-Max (Isup) 0.0011 mA
Switching BREAK-BEFORE-MAKE

Compare ADG751ARMZ-REEL with alternatives

Compare ISL54057IRUZ-T with alternatives