ADG751ARMZ
vs
ADG819BRTZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOT-23
Package Description
TSSOP,
LSSOP,
Pin Count
8
6
Reach Compliance Code
unknown
unknown
Additional Feature
SINGLE T-SWITCH
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
6
Off-state Isolation-Nom
65 dB
71 dB
On-state Resistance-Max (Ron)
50 Ω
1.4 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.09 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
6 ns
16 ns
Switch-on Time-Max
19 ns
60 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
1.6 mm
Base Number Matches
2
2
On-state Resistance Match-Nom
0.06 Ω
Compare ADG751ARMZ with alternatives
Compare ADG819BRTZ-REEL with alternatives