ADG751ARM-REEL7 vs MAX4642EUA feature comparison

ADG751ARM-REEL7 Analog Devices Inc

Buy Now Datasheet

MAX4642EUA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description MICRO, SOIC-8 TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature SINGLE T-SWITCH
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 2
Number of Terminals 8 8
Off-state Isolation-Nom 65 dB 80 dB
On-state Resistance-Max (Ron) 50 Ω 8 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.09 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 6 ns 10 ns
Switch-on Time-Max 19 ns 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
On-state Resistance Match-Nom 0.2 Ω
Time@Peak Reflow Temperature-Max (s) 20

Compare ADG751ARM-REEL7 with alternatives

Compare MAX4642EUA with alternatives