ADG742BKSZ-REEL7
vs
ADG742BKSZ5-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOT
Package Description
LEAD FREE, MO-203AB, SC-70, 6 PIN
TSSOP, TSSOP5/6,.08
Pin Count
6
5
Manufacturer Package Code
KS-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
CAN ALSO OPERATE WITH 5 VOLT SUPPLY
CAN ALSO OPERATE WITH 5 VOLT SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Normal Position
NC
NC
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
5
Off-state Isolation-Nom
55 dB
55 dB
On-state Resistance-Max (Ron)
5 Ω
5 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
13 ns
13 ns
Switch-on Time-Max
20 ns
20 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Compare ADG742BKSZ-REEL7 with alternatives
Compare ADG742BKSZ5-REEL with alternatives